| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| AUP | |
| Buffer/Driver | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| No | |
| Non-Inverting | |
| 14.4@1.2V|9.7@3.3V|9.4@1.5V|6.7@2.5V | |
| 21.9 | |
| Single-Ended | |
| Open Drain | |
| 4 | |
| 0.8 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 3.6 | |
| 0.5 | |
| 30 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55(Max) mm |
| Verpackungsbreite | 1.05(Max) mm |
| Verpackungslänge | 1.5(Max) mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | USON |
| 6 | |
| Leitungsform | No Lead |
By driving the input to the transmission line this SN74AUP1G07DRYR buffer and line driver by Texas Instruments will amplify any signal. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has 1 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

