| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| AUP | |
| Voltage Level Translator | |
| Unidirectional | |
| 1 | |
| 45.65@0.9V@1.2V | |
| 45.65 | |
| 6 | |
| -6 | |
| 0.9 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.0052 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.35(Max) mm |
| Verpackungsbreite | 1.05(Max) mm |
| Verpackungslänge | 1.05(Max) mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | X2SON |
| 6 | |
| Leitungsform | No Lead |
Are you looking for a device that can regulate the input voltage into your circuit? Texas Instruments' SN74AUP1T34DSFR level translator is the perfect solution for you. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.9 V, while its maximum is 3.6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

