| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| AUP | |
| Buffer/Driver | |
| 3 | |
| 3 | |
| 3 | |
| 0 | |
| 3 | |
| 0 | |
| No | |
| Non-Inverting | |
| 14.4@1.2V|12.3@1.5V|9.7@3.3V|6.7@2.5V | |
| 21.9 | |
| Single-Ended | |
| Open Drain | |
| 4 | |
| 0.8 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 3.6 | |
| 0.5 | |
| 30 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55(Max) |
| Verpackungsbreite | 1.55(Max) |
| Verpackungslänge | 1.55(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | UQFN |
| 8 | |
| Leitungsform | No Lead |
This SN74AUP3G07RSER buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has 3 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

