| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| BCT | |
| D-Type Bus Interface | |
| 8 | |
| 1 | |
| 8 | |
| 8 | |
| 1 | |
| No | |
| Non-Inverting | |
| Positive-Edge | |
| 9.1@5V | |
| 12.7 | |
| Single-Ended | |
| 3-State | |
| 64 | |
| -15 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 25.4 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 20 | |
| Leitungsform | Through Hole |
If you are looking for a simple device that can store state information, look no further than Texas Instruments' SN74BCT374N flip flop device. With a 3-state output, this is power management at its best. It has a single-ended output signal. This flip flop has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

