| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| BCT | |
| D-Type Bus Interface | |
| 8 | |
| 1 | |
| 8 | |
| 8 | |
| 1 | |
| No | |
| Non-Inverting | |
| Positive-Edge | |
| 9.1@5V | |
| 12.7 | |
| Single-Ended | |
| 3-State | |
| 64 | |
| -15 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.85(Max) |
| Verpackungsbreite | 5.3 |
| Verpackungslänge | 12.6 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOP |
| 20 | |
| Leitungsform | Gull-wing |
Store state information by enabling this SN74BCT374NSR flip flop device from Texas Instruments. With a 3-state output, this is power management at its best. It has a single-ended output signal. This flip flop has a minimum operating temperature of 0 °C and a maximum of 70 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

