| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| BCT | |
| Buffer/Line Driver | |
| 1 | |
| 8 | |
| 8 | |
| 0 | |
| 8 | |
| 2 Low | |
| No | |
| Non-Inverting | |
| 7.5@5V | |
| 11.5 | |
| Single-Ended | |
| 3-State | |
| 64 | |
| -15 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 25.4 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 20 | |
| Leitungsform | Through Hole |
By driving the input to the transmission line this SN74BCT541AN buffer and line driver by Texas Instruments will amplify any signal. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

