| Compliant | |
| EAR99 | |
| Obsolete | |
| SN74F1056D | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 7 |
| Octal | |
| 0.17 | |
| 1.2@50mA | |
| 2 | |
| 500 | |
| 7 | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 9.9 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode SN74F1056D rectifier from Texas Instruments. Its maximum power dissipation is 500 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a octal configuration. Its maximum continuous forward current is 0.17 A. This rectifier has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

