| Compliant | |
| EAR99 | |
| Obsolete | |
| SN74F112D | |
| Automotive | No |
| PPAP | No |
| F | |
| JK-Type | |
| 2 | |
| 2 | |
| 2 | |
| 1 | |
| No | |
| Set/Reset | |
| Inverting/Non-Inverting | |
| Negative-Edge | |
| 6.5@5V | |
| 7.5 | |
| Single-Ended | |
| Push-Pull | |
| 20 | |
| -1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 10(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
Store state information for later use by using the Texas Instruments SN74F112D flip flop device. It has a differential output signal. This flip flop has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. It has 2 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

