| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| F | |
| Parity Generator/Checker | |
| 9 | |
| 1 | |
| 10@5V | |
| 11 | |
| 20 | |
| -1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 8.65 mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
This SN74F280BDR parity generator and check circuit from Texas Instruments is a combinational logic circuit that generates the parity bit in a transmitter. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

