| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| GTL | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 6.1 |
| Verpackungslänge | 14 |
| Leiterplatte geändert | 56 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 56 | |
| Leitungsform | Gull-wing |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the SN74GTL16612DGGR level translator from Texas Instruments is for you. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 3.3/5 V. Its minimum operating supply voltage of 3.15/4.75 V, while its maximum is 3.45/5.25 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

