| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| GTL | |
| Voltage Level Translator | |
| GTL/GTL+ to LVTTL/TTL | |
| Bidirectional | |
| 10 | |
| 1.5(Typ)@2.5V@3.3V | |
| 5.5 | |
| Open Drain | |
| 0 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.5(Max) mm |
| Verpackungslänge | 7.9(Max) mm |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 24 | |
| Leitungsform | Gull-wing |
Are you looking for a device that can regulate the input voltage into your circuit? Texas Instruments' SN74GTL2010PWR level translator is the perfect solution for you. With an open drain output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 0 V, while its maximum is 5.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

