| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Priority | |
| HC | |
| 8 | |
| 1 | |
| 3 | |
| 0 | |
| 0 | |
| No | |
| 180@2V|36@4.5V|31@6V | |
| 245 | |
| -5.2mA/5.2mA | |
| Push-Pull | |
| 2 | |
| 5 | |
| 6 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.85(Max) |
| Verpackungsbreite | 5.3 |
| Verpackungslänge | 10.2 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOP |
| 16 | |
| Leitungsform | Gull-wing |
Make the overall size of a system smaller by implementing a SN74HC148NSR priority encoder from Texas Instruments. This encoder has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

