Texas InstrumentsSN74HCT32DRGates (Gatter)

OR Gate 4-Element 2-IN 14-Pin SOIC T/R

Texas Instruments' SN74HCT32DR logic gates will allow you to implement basic logic functions within your electronic circuit. This gate has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

7.592 Stück: Versand in vsl. 2 Tagen

    Total0,24 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2234+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: 0,2388 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2234+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 92 Stück
      • Price: 0,2388 €
    • (2500)

      Versand in vsl. 2 Tagen

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2432+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 7.500 Stück
      • Price: 0,1223 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.