Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
HC | |
Inverter | |
6 | |
80@2V|16@4.5V|14@6V | |
100 | |
CMOS | |
Push-Pull | |
5.2 | |
-5.2 | |
2 | |
5 | |
6 | |
2 | |
50 | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 5.1(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
14 | |
Leitungsform | Gull-wing |
Texas Instruments brings you their latest SN74HCU04PWR inverting Schmitt trigger, an edge-triggered device that can essentially save the state of the device until a new state is generated. This inverting Schmitt trigger has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.