Texas InstrumentsSN74LS136DRGates (Gatter)

XOR Gate 4-Element 2-IN 14-Pin SOIC T/R

Texas Instruments' SN74LS136DR logic gates will allow you to implement basic logic functions within your electronic circuit. With an open collector output, this is power management at its best. This gate has an operating temperature range of 0 °C to 70 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.

2.466 Stück: morgen versandbereit

    Total0,32 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2145+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      2466
      Country Of origin:
      Malaysia
         
      • Price: 0,3167 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2145+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 2.466 Stück
      • Price: 0,3167 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.