| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Oscillator Driver | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 28.2 | |
| 1.65 | |
| 5.5 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.2(Max) |
| Verpackungsbreite | 2.9(Max) |
| Verpackungslänge | 3.15(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 8 | |
| Leitungsform | Gull-wing |
Add more states for a versatile electronical system by implementing this SN74LVC1404DCTR logic circuit manufactured by Texas Instruments. This part has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

