Texas InstrumentsSN74LVC1G00DBVTGates (Gatter)

NAND Gate 1-Element 2-IN 5-Pin SOT-23 T/R

Texas Instruments brings you their latest SN74LVC1G00DBVT logic gates, from which you can build and implement logical functions. This gate has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

549 Stück: morgen versandbereit

    Total0,47 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1719+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      249
      Country Of origin:
      China
         
      • Price: 0,4664 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1719+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 49 Stück
      • Price: 0,4664 €
    • (250)

      morgen versandbereit

      Increment:
      250
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2151+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 500 Stück
      • Price: 0,3733 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.