10-25% Rabatt

Texas InstrumentsSN74LVC1G34DRYRPuffern und Leitungstreibern

Buffer 1-CH Non-Inverting Push-Pull 6-Pin USON T/R

Leading the input to the transmission line this SN74LVC1G34DRYR buffer and line driver by Texas Instruments will amplify digital and analog signals. This line driver has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has 1 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

7.054 Stück: morgen versandbereit

    Total0,08 €Price for 1

    • Service Fee  6,21 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1811+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: 0,0803 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1811+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 2.054 Stück
      • Price: 0,0803 €
    • (5000)

      morgen versandbereit

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2331+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 5.000 Stück
      • Price: 0,1133 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.