Texas InstrumentsSN74LVC1G79YZPRFlipflops

Flip Flop D-Type Pos-Edge Push-Pull 1-Element 5-Pin DSBGA T/R

If you are looking for a simple device that can store state information, look no further than Texas Instruments' SN74LVC1G79YZPR flip flop device. It has a single-ended output signal. This flip flop has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has 1 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

Auf Lager: 6.051 Stück

Regional Inventory: 3.051

    Total0,08 €Price for 1

    3.051 auf Lager: morgen versandbereit

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1544+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      3051
      Country Of origin:
      China
         
      • Price: 0,0821 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1544+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 3.051 Stück
      • Price: 0,0821 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2310+
      Manufacturer Lead Time:
      18 Wochen
      • In Stock: 3.000 Stück
      • Price: 0,1555 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.