Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
LVC | |
Inverter Schmitt Trigger | |
3 | |
5.9@3.3V|4.7@5V | |
9.7 | |
Push-Pull | |
32 | |
-32 | |
1.2 | |
0.75 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
10 | |
50 | |
-40 | |
125 | |
Commercial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.31(Max) |
Verpackungsbreite | 0.92(Max) |
Verpackungslänge | 1.92(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | DSBGA |
8 | |
Leitungsform | Ball |
The SN74LVC3G14YZPR inverting Schmitt trigger, developed by Texas Instruments, is a great way to remove noise from an analog signal and essentially convert it into a digital signal. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.