| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LVC | |
| Voltage Level Translator | |
| Bidirectional | |
| 8 | |
| 6.7@2.7V to 3.6V@4.5V to 5.5V | |
| 10.3 | |
| 2 | |
| 250 | |
| 3-State | |
| 24 | |
| -24 | |
| 2.7/4.5 | |
| 3.3/5 | |
| 3.6/5.5 | |
| 0.08 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| 0.13 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) mm |
| Verpackungsbreite | 7.6(Max) mm |
| Verpackungslänge | 15.6(Max) mm |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 24 | |
| Leitungsform | Gull-wing |
Are you looking for a device that can regulate the input voltage into your circuit? Texas Instruments' SN74LVC4245ADWRE4 level translator is the perfect solution for you. With a 3-state output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 3.3/5 V. Its minimum operating supply voltage of 2.7/4.5 V, while its maximum is 3.6/5.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.