Texas InstrumentsSN74LVC574ADWRFlipflops

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R

Are you looking to store information at a basic level? The SN74LVC574ADWR flip flop device from Texas Instruments can easily save state information. With a 3-state output, this is power management at its best. It has a single-ended output signal. This flip flop has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V. It has 8 channels per chip.

Auf Lager: 5.414 Stück

Regional Inventory: 1.414

    Total0,15 €Price for 1

    1.414 auf Lager: morgen versandbereit

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2149+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1414
      Country Of origin:
      Malaysia
         
      • Price: 0,1477 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2149+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1.414 Stück
      • Price: 0,1477 €
    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      12 Wochen
      • In Stock: 2.000 Stück
      • Price: 0,3698 €
    • (2000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2445+
      Manufacturer Lead Time:
      12 Wochen
      • In Stock: 2.000 Stück
      • Price: 0,3638 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.