Texas InstrumentsSN74LVTH16374DLFlipflops

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube

Texas Instruments brings you their latest SN74LVTH16374DL flip flop device, a simple yet effective method for storing your circuit's state information. With a 3-state output, this is power management at its best. It has a single-ended output signal. This flip flop has an operating temperature range of -40 °C to 85 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. It has 16 channels per chip.

Auf Lager: 1.050 Stück

Regional Inventory: 400

    Total19,44 €Price for 25

    400 auf Lager: Versand in vsl. 2 Tagen

    • (25)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2410+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 400 Stück
      • Price: 0,7775 €
    • (25)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2410+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 650 Stück
      • Price: 0,7775 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.