| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Registered Buffer | |
| 28 | |
| 1 | |
| 28 | |
| 0 | |
| 0 | |
| 56 | |
| 0 | |
| No | |
| Non-Inverting | |
| Positive-Edge/Negative-Edge | |
| Single-Ended | |
| Single-Ended | |
| 50 | |
| -50 | |
| 1.25|1.35|1.5 | |
| 0 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.83(Max) |
| Verpackungsbreite | 8.1(Max) |
| Verpackungslänge | 13.6(Max) |
| Leiterplatte geändert | 176 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | NFBGA |
| 176 | |
| Leitungsform | Ball |
Keep track of all your bits with this SN74SSQEB32882ZALR register by Texas Instruments. This register has an operating temperature range of 0 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This non-inverting device has a typical operating supply voltage of 1.25|1.35|1.5 V. It has 28 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

