| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Speed | |
| Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 30 | |
| 30 | |
| 65 | |
| TTL | |
| 4.75 | |
| 5|20 | |
| 5.25|24 | |
| 24 | |
| 0.8(Max) | |
| 2(Min) | |
| 0.5 | |
| 1000 | |
| 0 | |
| 70 | |
| Commercial | |
| NAND Input | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.85(Max) |
| Verpackungsbreite | 5.6(Max) |
| Verpackungslänge | 6.5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOP |
| 8 | |
| Leitungsform | Gull-wing |
Switch on or off your high-power transistors with this SN75372PSR power driver from Texas Instruments. Its typical operating supply voltage is 5|20 V. This device has a maximum propagation delay time of 65 ns. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This gate driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a typical operating supply voltage of 5|20 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25|24 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

