| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| TTL | |
| Inverter Schmitt Trigger | |
| 6 | |
| 22@5V | |
| 22 | |
| Push-Pull | |
| 16 | |
| -0.8 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 15 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.03(Max) mm |
| Verpackungsbreite | 6.6(Max) mm |
| Verpackungslänge | 9.91(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | FPAK |
| Lieferantenverpackung | CFPAK |
| 14 | |
| Leitungsform | Flat |
Look no further than the SNJ5414W inverting Schmitt trigger, developed by Texas Instruments, for all of your analog signal conversion needs. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

