| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Type | |
| ALS | |
| Transparent | |
| 8 | |
| 1 | |
| 8 | |
| 2 (CLK, Polarity) | |
| 0 | |
| 8 | |
| 1 | |
| No | |
| Master Reset | |
| Non-Inverting | |
| 30@4.5V to 5.5V | |
| 30 | |
| 3-State | |
| 12 | |
| -1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.38(Min) |
| Verpackungsbreite | 7.62(Max) |
| Verpackungslänge | 32.51(Max) |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 24 | |
| Leitungsform | Through Hole |
This d-type SNJ54ALS996JT low-level latch from Texas Instruments creates a barrier of information and will open once it is enabled. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

