| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LS | |
| AND | |
| 2 | |
| 4-IN | |
| 0 | |
| 0 | |
| 1 | |
| 20@5V | |
| 20 | |
| Push-Pull | |
| 4 | |
| -0.4 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 15 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.03(Max) |
| Verpackungsbreite | 6.6(Max) |
| Verpackungslänge | 9.91(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | FPAK |
| Lieferantenverpackung | CFPAK |
| 14 | |
| Leitungsform | Flat |
SNJ54LS21W logic gates from Texas Instruments are designed specifically to be interconnected and create a variety of different logic-based circuits. This gate has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

