Illinois CapacitorSNU202K104R-FKondensator, Kunststofffilm
Cap Film 0.1uF 2000V Paper 10% (54.864 X 33.274 X 54.102mm) Solder Lug Aluminum Oval Can 70°C
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Snubber | |
| 0.1uF | |
| 10% | |
| 2000VDC | |
| Paper | |
| Aluminum Oval Can | |
| Solder Lug | |
| 54.864 X 33.274 X 54.102 | |
| -50 | |
| 70 | |
| 54.864 | |
| 33.274 | |
| 54.102 |
This snubber SNU202K104R-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 2000 VDC. This part has a maximum operating temperature of 70 °C. It has a tolerance of 10%. The SNU202K104R-F part has a solder lug termination style. This product is 54.864 mm long, 54.102 mm tall and 33.274 mm deep. Its capacitance value is 0.1uF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
