10-25% Rabatt
SamtecSOLC-140-02-L-Q-LCSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 160 POS 0.635mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 160 | |
| 4 | |
| Solder | |
| 0.635 | |
| Straight | |
| Dual Key | |
| 1.27 | |
| 2.4/Contact | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 53.35 | |
| 7.11 | |
| 4.62 | |
| Surface Mount |
Mount this socket strip SOLC-140-02-L-Q-LC header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 160 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.635 mm. It has a socket type gender. It has a straight body orientation. This is a 4-row connector. This device has a maximum current rating of 2.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 53.35 mm long, 4.62 mm tall and 7.11 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SOLC-140-02-L-Q-LC is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

