VishaySOMC140110K0GEJWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 10K Ohm 2% 1.05W ±100ppm/°C BUS Molded 14-Pin SOIC Gull Wing SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 13 | |
| 10K | |
| 2% | |
| 50 | |
| 1.05 | |
| 0.08 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| BUS | |
| Molded | |
| Gull Wing | |
| 14 | |
| 1.27 | |
| Tube | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 9.91 | |
| 7.62 | |
| 2.03 | |
| 2.16 | |
| Surface Mount |
Create more space in your circuit design by using this SOMC140110K0GEJ resistor array developed by Vishay that packs multiple resistors into one IC chip. This dependable part has a power rating of 1.05 W and a power rating per resistor of 0.08 W. This product's 13 resistors have a value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 14 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 9.91 mm long, 2.16 mm tall and 7.62 mm deep. The SOMC140110K0GEJ part has a gull wing termination style. This device utilizes thick film technology. This product's terminal pitch is 1.27 mm. It has a tolerance of 2%. This part has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

