VishaySOMC14011K00GRZWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 1K Ohm 2% 1.05W ±100ppm/°C BUS Molded 14-Pin SOIC Gull Wing SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 13 | |
| 1K | |
| 2% | |
| 50 | |
| 1.05 | |
| 0.08 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| BUS | |
| Molded | |
| Gull Wing | |
| 14 | |
| 1.27 | |
| Tape and Reel | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 9.91 | |
| 7.62 | |
| 2.03 | |
| 2.16 | |
| Surface Mount |
Create more space in your circuit design by using this SOMC14011K00GRZ resistor array developed by Vishay that packs multiple resistors into one IC chip. This product's 13 resistors have a value of 1K Ohm. This dependable part has a power rating of 1.05 W and a power rating per resistor of 0.08 W. Its temperature coefficient is ±100 ppm/°C. It has 14 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The SOMC14011K00GRZ part has a gull wing termination style. This device utilizes thick film technology. This product is 9.91 mm long, 2.16 mm tall and 7.62 mm deep. This product's terminal pitch is 1.27 mm. It has a tolerance of 2%. This part has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

