VishaySOMC160110K0JDCWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 10K Ohm 5% 1.2W ±100ppm/°C BUS Molded 16-Pin SOIC Gull Wing SMD Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 15 | |
| 10K | |
| 5% | |
| 50 | |
| 1.2 | |
| 0.08 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| BUS | |
| Molded | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tube | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| 2.16 | |
| Surface Mount |
If you're looking to conserve space in your circuit design, then this SOMC160110K0JDC resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1.2 W and a power rating per resistor of 0.08 W. Its temperature coefficient is ±100 ppm/°C. This product's 15 resistors have a value of 10K Ohm. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The SOMC160110K0JDC part has a gull wing termination style. This device utilizes thick film technology. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 150 °C. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

