VishaySOMC16011K00GDCWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 1K Ohm 2% 1.2W ±100ppm/°C BUS Molded 16-Pin SOIC Gull Wing SMD Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 15 | |
| 1K | |
| 2% | |
| 50 | |
| 1.2 | |
| 0.08 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| BUS | |
| Molded | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tube | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| 2.16 | |
| Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their SOMC16011K00GDC resistor array, essentially an IC chip with multiple resistors built in. This product's 15 resistors have a value of 1K Ohm. This dependable part has a power rating of 1.2 W and a power rating per resistor of 0.08 W. Its temperature coefficient is ±100 ppm/°C. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product's terminal pitch is 1.27 mm. This device utilizes thick film technology. It has a tolerance of 2%. The SOMC16011K00GDC part has a gull wing termination style. This part has an operating temperature of -55 to 150 °C. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

