VishaySOMC160168K0GEJWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 68K Ohm 2% 1.2W ±100ppm/°C BUS Molded 16-Pin SOIC Gull Wing SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 15 | |
| 68K | |
| 2% | |
| 50 | |
| 1.2 | |
| 0.08 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| BUS | |
| Molded | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tube | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| 2.16 | |
| Surface Mount |
Pack multiple resistors into a single chip with this SOMC160168K0GEJ resistor array from Vishay. This product's 15 resistors have a value of 68K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.2 W and a power rating per resistor of 0.08 W. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 2%. This product's terminal pitch is 1.27 mm. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. The SOMC160168K0GEJ part has a gull wing termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

