10-25% Rabatt
VishaySOMC160310R0GEAWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 10 Ohm 2% 1.28W ±100ppm/°C ISOL Molded Epoxy 16-Pin SOIC Gull Wing SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 10 | |
| 2% | |
| 50 | |
| 1.28 | |
| 0.16 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| ISOL | |
| Molded Epoxy | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tape and Reel | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| ±0.25 | |
| ±0.38 | |
| ±0.13 | |
| 2.16 | |
| Surface Mount |
Looking to save space and power in your circuit design? The SOMC160310R0GEA resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 10 Ohm. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. It has 16 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. It has a tolerance of 2%. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 150 °C. The SOMC160310R0GEA part has a gull wing termination style. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

