AmphenolSP00CE-14-19PXSteckverbinder, rund
Conn Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| X | |
| 1 | |
| 19 | |
| PIN | |
| Crimp | |
| 14-19 | |
| No | |
| Copper Alloy | |
| Gold | |
| Anodic Coating | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 37.28 | |
| 34.13 | |
| 34.13 |
The miniature cylindrical SP00CE-14-19PX connector from Amphenol is the best way to connect any inputs you need for your application. It has a receptacle type gender. Its shell size is 14-19. This RCP connector's 19 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It uses the crimp termination method. This product is 37.28 mm long, 34.13 mm tall and 34.13 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
