AmphenolSP00E-20-39PSteckverbinder, rund
Conn Circular PIN 39 POS Solder ST Wall Mount 39 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 39 | |
| PIN | |
| Solder | |
| 20-39 | |
| No | |
| Copper Alloy | |
| Gold | |
| Tin | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 38.5 | |
| 42.46 | |
| 42.46 |
This miniature cylindrical SP00E-20-39P connector from Amphenol will connect any inputs and outputs to your application. This RCP connector's 39 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 20-39. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 38.5 mm long, 42.46 mm tall and 42.46 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
