AmphenolSP00P-12-10PSteckverbinder, rund
Conn Circular PIN 10 POS Solder ST Wall Mount 10 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| PIN | |
| Solder | |
| 12-10 | |
| No | |
| Copper Alloy | |
| Gold | |
| Tin | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 36.52 | |
| 31.75 | |
| 31.75 |
This miniature cylindrical SP00P-12-10P connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 12-10. This RCP connector's 10 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. This product is 36.52 mm long, 31.75 mm tall and 31.75 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
