| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual Common Anode | |
| Uni-Directional | |
| 2 | |
| 1 | |
| 5.5 | |
| 6 | |
| 8.5 | |
| 3@8/20us | |
| 0.1 | |
| 200 | |
| 25@8/20us | |
| 30(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| No | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.35(Max) mm |
| Verpackungslänge | 2.25(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 3 | |
| Leitungsform | Gull-wing |
Even low voltage discharges can cause damage to electronic components so get this tvs SP0502BAJTG ESD protection device from Littelfuse for added protection. This ESD diode has a maximum ESD protection device voltage of 20(Min)@Contact Disc/30(Min)@HBM kV. This device's maximum clamping voltage is 8.5 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 30(Typ) pF. It is made in a dual common anode configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

