LittelfuseSP0505BAJTGESE-Entstörer

ESD Suppressor TVS Uni-Dir 5.5V 6-Pin SC-70 T/R

Never worry about unpredictable voltage shocks again with this tvs SP0505BAJTG ESD protection device from Littelfuse. This device's maximum clamping voltage is 8.5 V. This ESD diode has a maximum ESD protection device voltage of 20(Min)@Contact Disc/30(Min)@HBM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a quint common anode configuration. Its capacitance value is 30(Typ) pF.

Import TariffMay apply to this part

2.144 Stück: morgen versandbereit

    Total0,39 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2209+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      2144
      Country Of origin:
      Thailand
         
      • Price: 0,3945 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2209+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Thailand
      • In Stock: 2.144 Stück
      • Price: 0,3945 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.