AmphenolSP06A-20-41S(SR)Steckverbinder, rund
Conn Circular SKT 41 POS Solder ST Cable Mount 41 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| SKT | |
| Solder | |
| 20-41 | |
| No | |
| Copper Alloy | |
| Gold | |
| Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 38.88 | |
| 57.15 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical SP06A-20-41S(SR) connector from Amphenol is right for you. Its shell size is 20-41. It has a straight body orientation. This socket type connector's 41 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. This product is 57.15 mm long with a diameter of 38.88 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
