AmphenolSP07E-14-15PSteckverbinder, rund
Conn Circular PIN 15 POS Solder ST Jam Nut 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 15 | |
| PIN | |
| Solder | |
| 14-15 | |
| No | |
| Copper Alloy | |
| Gold | |
| Tin | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.1 | |
| 34.92 | |
| 34.92 |
The miniature cylindrical SP07E-14-15P connector from Amphenol is the best way to connect any inputs you need for your application. This RCP connector's 15 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 14-15. It has a straight body orientation. It uses the solder termination method. This product is 32.1 mm long, 34.92 mm tall and 34.92 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
