LittelfuseSP1003-01ETGESE-Entstörer
ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-882 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 5 | |
| 6 | |
| 8.5 | |
| 12(Typ) | |
| 7@8/20us | |
| 0.1 | |
| 1 | |
| 30(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 0.6 mm |
| Verpackungslänge | 1 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-882 |
| 2 |
This SP1003-01ETG TVS diode from Littelfuse is a must-have if your electronic equipment may be exposed to overvoltage conditions. This device's maximum clamping voltage is 12(Typ) V and minimum breakdown voltage is 6 V. Its test current is 1 mA. Its maximum leakage current is 0.1 μA. This TVS diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

