LittelfuseSP2504NUTGESE-Entstörer
ESD Suppressor Diode Array Uni-Dir 2.5V 10-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 2.5 | |
| 11.5 | |
| 1 | |
| 300 | |
| 5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 2.6 mm |
| Verpackungslänge | 2.6 mm |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN EP |
| 10 | |
| Leitungsform | No Lead |
This diode array SP2504NUTG ESD protection device from Littelfuse, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This device's maximum clamping voltage is 11.5 V. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 5 pF. It is made in a quad configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

