Meist Gekauft
LittelfuseSP3003-04ATGESE-Entstörer
ESD Suppressor Diode Diode Array Uni-Dir 6V 15Vc 10-Pin MSOP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 6 | |
| 15 | |
| 0.5 | |
| 0.95 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 3.1(Max) mm |
| Verpackungslänge | 3.1(Max) mm |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 10 | |
| Leitungsform | Gull-wing |
Have expensive equipment to protect from ESD? Add this diode array SP3003-04ATG ESD protection device manufactured from Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 15 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a quad configuration. Its capacitance value is 0.95 pF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

