LittelfuseSP3022-01ETGESE-Entstörer
ESD Suppressor Diode TVS Bi-Dir 5.3V 12Vc Automotive AEC-Q101 2-Pin SOD-882 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5.3 | |
| 12 | |
| 0.1 | |
| 20 | |
| 0.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 0.6 mm |
| Verpackungslänge | 1 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-882 |
| 2 | |
| Leitungsform | No Lead |
This tvs SP3022-01ETG ESD protection device from Littelfuse, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This device's maximum clamping voltage is 12 V. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±20(Min)@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. Its capacitance value is 0.5 pF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

