LittelfuseSP4020-01FTGESE-Entstörer
ESD Suppressor TVS Uni-Dir 3.3V 2-Pin SOD-323 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 3.3 | |
| 3.5 | |
| 30@8/20us | |
| 0.5 | |
| 0.002 | |
| 750@8/20us | |
| 2.5(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| No | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9(Max) mm |
| Verpackungsbreite | 1.4(Max) mm |
| Verpackungslänge | 1.8(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323 |
| 2 | |
| Leitungsform | Gull-wing |
Get protected from high voltage shocks with this tvs SP4020-01FTG ESD protection device developed by Littelfuse. This device's maximum clamping voltage is 21.8(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. Its capacitance value is 2.5(Typ) pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

