LittelfuseSP720APPESE-Entstörer
ESD Suppressor Diode Diode Array Bi-Dir 30V 16-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Array 14 | |
| Bi-Directional | |
| 14 | |
| 30 | |
| 0.02 | |
| 3(Typ) | |
| -40 | |
| 105 | |
| No | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) mm |
| Verpackungsbreite | 7.11(Max) mm |
| Verpackungslänge | 19.68(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 16 | |
| Leitungsform | Through Hole |
This diode array SP720APP ESD protection device from Littelfuse protects against electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc/15@HBM kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its capacitance value is 3(Typ) pF. It is made in a array 14 configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

