50-75% Rabatt
C&KSPA04ABDIP-Schalter
Switch DIP OFF ON SPST 4 Recessed Slide 0.01A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Single In Line Package Switch | |
| Recessed Slide | |
| SPST | |
| OFF ON | |
| 4 | |
| 0.01@20VDC | |
| 20 | |
| 300VAC | |
| 100 | |
| 50 | |
| 1000 | |
| 1000 | |
| 0 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 5 | |
| 10.16 | |
| Right Angle | |
| -30 | |
| 60 | |
| Tube | |
| 13.7 | |
| 8 | |
| 4.3 |
The SPA04AB dual in-line package switch, developed by C&K Components, can give you electronic flow control within your printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.0001 A @ 0.0001VDC. This DIP switch has an operating temperature range of -30 °C to 60 °C. The SPA04AB DIP switch has a PC pin termination style. This product is 13.7 mm long, 4.3 mm tall and 8 mm deep. The maximum DC voltage rating is 0.0001 VDC. This product's terminal pitch is 2.54 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

